
* Images are for reference only
ILS0405-01
Extended
- Manufacturer
- PROD Tech
- MFR.Part #
- ILS0405-01
- JLCPCB Part #
- C2828988
- Package
- SMD-4P,4.9x3.8mm
- Description
- -25℃~+105℃ 2 20mΩ 4.5A 490Ω@100MHz SMD-4P,4.9x3.8mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11581
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 11468
In-stock Item Pricing
Qty Unit Price
1+
$0.5138
10+
$0.4046
30+
$0.3581
100+
$0.2987
500+
$0.2730
1000+
$0.2569
Related Products
Welcome back, may I help you?