
* Images are for reference only
PDMCAT953-501MLN
Extended
- Manufacturer
- PROD Tech
- MFR.Part #
- PDMCAT953-501MLN
- JLCPCB Part #
- C5158066
- Package
- Plugin
- Description
- -25℃~+105℃ 16mΩ 2 3A 500uH@1kHz 600V 插件 Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6860
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 6812
In-stock Item Pricing
Qty Unit Price
1+
$0.1839
50+
$0.1435
300+
$0.1228
600+
$0.1012
2400+
$0.0916
5100+
$0.0858
Related Products
Welcome back, may I help you?