



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | PROD Tech | |
| Package | SMD,4.75x4.5x2mm | |
| Impedance @ Frequency | 300Ω@100MHz | |
| Voltage Withstand | 12.5V | |
| Current Rating | 3A | |
| DC Resistance(DCR) | 39mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PCAQ4520FA-301 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | PROD Tech | |
| Package | SMD,4.75x4.5x2mm | |
| Impedance @ Frequency | 300Ω@100MHz | |
| Voltage Withstand | 12.5V | |
| Current Rating | 3A | |
| DC Resistance(DCR) | 39mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PCAQ4520FA-301. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PCAQ4520FA-301 datasheets or manufacturer documentation.
Datasheet: PCAQ4520FA-301 Datasheet (PDF)
The PCAQ4520FA-301 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.