
* Images are for reference only
PDMCAT16128-102ML
Extended
- Manufacturer
- PROD Tech
- MFR.Part #
- PDMCAT16128-102ML
- JLCPCB Part #
- C2829011
- Package
- Plugin,20x18mm
- Description
- -25℃~+85℃ 10A 13mΩ 1mH@1kHz 2 600V 600V 600V 插件,20x18mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2507
Minimum: 1
Full Reel: 96
$0.01
Add To List
Available Order Qty: 2487
In-stock Item Pricing
Qty Unit Price
1+
$0.7990
10+
$0.6460
30+
$0.5702
96+
$0.4945
480+
$0.4478
960+
$0.4253
Related Products
Welcome back, may I help you?