
* Images are for reference only
PDMCAT18107-103MWG
Extended
- Manufacturer
- PROD Tech
- MFR.Part #
- PDMCAT18107-103MWG
- JLCPCB Part #
- C52177999
- Package
- DIP-4P,D=26.5mm
- Description
- -40℃~+105℃ 10mH@1kHz 2 3.5A 55mΩ 600V DIP-4P,D=26.5mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 36
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 36
In-stock Item Pricing
Qty Unit Price
1+
$0.6181
10+
$0.6037
30+
$0.5940
100+
$0.5860
Related Products
Welcome back, may I help you?