
* Images are for reference only
TFS7708H
Extended
- Manufacturer
- POWER INTEGRATIONS
- MFR.Part #
- TFS7708H
- JLCPCB Part #
- C568295
- Package
- SIP-16
- Description
- -40℃~+150℃@(TJ) 11.5V 63% 66kHz、132kHz 725V Flyback、Forward Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Over Temperature Protection Secondary-Side Feedback SIP-16 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$11.7619
10+
$10.1821
30+
$9.2188
100+
$8.4112
Welcome back, may I help you?