
* Images are for reference only
INN3275C-H202-TL
Extended
- Manufacturer
- POWER INTEGRATIONS
- MFR.Part #
- INN3275C-H202-TL
- JLCPCB Part #
- C567516
- Package
- InSOP-24
- Description
- -40℃~+150℃@(Tj) 100kHz 750V CCM、DCM、QR、CRM Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Over Temperature Protection、Constant Current Mode (CC)、Constant Voltage (CV) Primary-Side Feedback InSOP-24 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.3970
10+
$2.3441
30+
$2.3087
100+
$2.2734
Related Products
Welcome back, may I help you?