
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Fast Recovery / High Efficiency Diodes | |
| Manufacturer | POWER INTEGRATIONS | |
| Package | SO-8 | |
| Voltage - Forward(Vf@If) | 1.71V@3A | |
| Voltage - DC Reverse(Vr) | 530V | |
| Reverse Recovery Time (trr) | 34.3ns | |
| Current - Rectified | 3A | |
| Reverse Leakage Current (Ir) | 250uA@530V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LXA03D530-TL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Fast Recovery / High Efficiency Diodes | |
| Manufacturer | POWER INTEGRATIONS | |
| Package | SO-8 | |
| Voltage - Forward(Vf@If) | 1.71V@3A | |
| Voltage - DC Reverse(Vr) | 530V | |
| Reverse Recovery Time (trr) | 34.3ns | |
| Current - Rectified | 3A | |
| Reverse Leakage Current (Ir) | 250uA@530V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LXA03D530-TL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LXA03D530-TL datasheets or manufacturer documentation.
Datasheet: LXA03D530-TL Datasheet (PDF)
The LXA03D530-TL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.