
* Images are for reference only
PFS7633H
Extended
- Manufacturer
- POWER INTEGRATIONS
- MFR.Part #
- PFS7633H
- JLCPCB Part #
- C568272
- Package
- SIP-13
- Description
- -40℃~+150℃@(Tj) 180V 22kHz~123kHz 385V 600V Boost CCM Non-Isolated Over Voltage Protection、Short Circuit Protection、Over Temperature Protection SIP-13 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.1275
10+
$3.0569
30+
$3.0103
100+
$2.9654
Welcome back, may I help you?