
* Images are for reference only
LNK585DG
Extended
- Manufacturer
- POWER INTEGRATIONS
- MFR.Part #
- LNK585DG
- JLCPCB Part #
- C567823
- Package
- SO-8
- Description
- -40℃~+150℃ 63% 700V 93kHz~107kHz Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、Constant Voltage (CV) SO-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7147
200+
$0.6634
500+
$0.6408
1000+
$0.6296
Related Products