
* Images are for reference only
LNK6777K-TL
Extended
- Manufacturer
- POWER INTEGRATIONS
- MFR.Part #
- LNK6777K-TL
- JLCPCB Part #
- C567997
- Package
- ESOP-12
- Description
- -40℃~+150℃@(Tj) 120kHz~136kHz 64% 725V Flyback Isolation ESOP-12 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2734
10+
$1.9395
30+
$1.7308
100+
$1.5156
500+
$1.4193
1000+
$1.3776
Related Products
Welcome back, may I help you?