
* Images are for reference only
LNK3314D-TL
Extended
- Manufacturer
- POWER INTEGRATIONS
- MFR.Part #
- LNK3314D-TL
- JLCPCB Part #
- C3093963
- Package
- SOIC-7
- Description
- -40℃~+150℃@(Tj) 66kHz 69% 6W 725V Flyback、Buck、Buck-Boost Isolation Over Voltage Protection、Over Current Protection、Short Circuit Protection、Over Temperature Protection SOIC-7 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1014
200+
$0.4271
500+
$0.4111
1000+
$0.4046
Related Products
Welcome back, may I help you?