
* Images are for reference only
TOP233YN
Extended
- Manufacturer
- POWER INTEGRATIONS
- MFR.Part #
- TOP233YN
- JLCPCB Part #
- C394174
- Package
- TO-220-7C
- Description
- -40℃~+150℃@(Tj) 66kHz~132kHz 700V 78% Flyback Isolation TO-220-7C AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5163
10+
$3.5915
50+
$2.5046
100+
$2.0310
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?