
* Images are for reference only
TOP246GN-TL
Extended
- Manufacturer
- POWER INTEGRATIONS
- MFR.Part #
- TOP246GN-TL
- JLCPCB Part #
- C568116
- Package
- SMD-7P
- Description
- -40℃~+150℃@(Tj) 66.5% 66kHz~132kHz 700V Flyback Isolation SMD-7P AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9854
10+
$4.2700
30+
$3.8430
100+
$3.4128
500+
$3.2146
1000+
$3.1244
Related Products
Welcome back, may I help you?