
* Images are for reference only
PNE200100EPEZ
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PNE200100EPEZ
- JLCPCB Part #
- C17401907
- Package
- TO-277
- Description
- 1 Independent 10A 190A 1uA@200V 200V 30ns 960mV@10A TO-277 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.8046
10+
$0.6485
30+
$0.5696
100+
$0.4924
500+
$0.4457
1000+
$0.4216
Related Products
Welcome back, may I help you?