
* Images are for reference only
PMEG2015EPK,315
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PMEG2015EPK,315
- JLCPCB Part #
- C552834
- Package
- DFN1608-2
- Description
- 1 Independent 1.5A 20V 350uA@10V 420mV@1.5A 5A DFN1608-2 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 8000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.1296
50+
$0.1270
150+
$0.1252
500+
$0.1178
Related Products
Welcome back, may I help you?