
* Images are for reference only
PMEG45T15EPDAZ
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PMEG45T15EPDAZ
- JLCPCB Part #
- C552922
- Package
- SOT1289
- Description
- -55℃~+150℃ 1 Independent 15A 45V 580mV@15A SOT1289 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$1.6376
10+
$1.6006
30+
$1.5749
100+
$1.5508
Related Products