
* Images are for reference only
MM3Z11VT1GX
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- MM3Z11VT1GX
- JLCPCB Part #
- C5769448
- Package
- SOD-323
- Description
- 100nA@8V 10Ω 11V 300mW SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 175
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0513
200+
$0.0204
500+
$0.0198
1000+
$0.0195
Related Products
Welcome back, may I help you?