
* Images are for reference only
PM127V-11-04P-H34
Extended
- Manufacturer
- XFCN
- MFR.Part #
- PM127V-11-04P-H34
- JLCPCB Part #
- C492398
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1 1.27mm 1A 1x4P 250V 3.4mm 4P Square Hole Through Hole Top 插件,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7093
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 6068
In-stock Item Pricing
Qty Unit Price
1+
$0.0976
50+
$0.0779
150+
$0.0681
1000+
$0.0605
2000+
$0.0546
5000+
$0.0517
Welcome back, may I help you?