This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

PM-F45

Extended
Manufacturer
PANASONIC
MFR.Part #
PM-F45
JLCPCB Part #
C5296750
Package
-
Description
-25℃~+55℃ 20us 3kHz 5V~24V 6mm 80us 855nm - Photointerrupters - Slot Type - Logic Output ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 10

Total: $0.01

Parts Calculator
Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $12.0384
10+ $11.0159
30+ $10.0749
100+ $9.2537
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons