
* Images are for reference only
PKCEN2G100MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- PKCEN2G100MF
- JLCPCB Part #
- C269845
- Package
- Plugin,D10xL10mm
- Description
- 10mm 10mm 10uF 3000hrs@105℃ 400V 5mm ±20% 插件,D10xL10mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1858
50+
$0.1502
150+
$0.1349
1000+
$0.1157
2000+
$0.1073
5000+
$0.1022
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?