
* Images are for reference only
PJ9350L18SA
Extended
- Manufacturer
- PJSEMI
- MFR.Part #
- PJ9350L18SA
- JLCPCB Part #
- C45406555
- Package
- SOT-23
- Description
- -40℃~+85℃@(Ta) 1 1.8V 100uVrms 220mV@(200mA) 300mA 50uA 6.5V 75dB Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.0627
100+
$0.0495
300+
$0.0429
3000+
$0.0381
6000+
$0.0341
9000+
$0.0322
Related Products
Welcome back, may I help you?