
* Images are for reference only
PJ9193M28SE
Extended
- Manufacturer
- PJSEMI
- MFR.Part #
- PJ9193M28SE
- JLCPCB Part #
- C686642
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 130mV@(100mA) 2.8V 300mA 50uVrms 6.5V 70dB@(100kHz) 70uA Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 184
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0603
100+
$0.0487
300+
$0.0429
3000+
$0.0336
6000+
$0.0301
9000+
$0.0283
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?