
* Images are for reference only
PJ78M05SQ
Extended
- Manufacturer
- PJSEMI
- MFR.Part #
- PJ78M05SQ
- JLCPCB Part #
- C41784044
- Package
- SOT-89
- Description
- -40℃~+125℃@(Tj) 1 2V 35V 40uV 500mA 5V 62dB@(120Hz) 9mA Fixed Over Temperature Protection、Short Circuit Protection Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5766
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5736
In-stock Item Pricing
Qty Unit Price
1+
$0.0850
50+
$0.0665
150+
$0.0572
1000+
$0.0503
2000+
$0.0449
5000+
$0.0420
Related Products
Welcome back, may I help you?