
* Images are for reference only
PJ75BL50SC
Extended
- Manufacturer
- PJSEMI
- MFR.Part #
- PJ75BL50SC
- JLCPCB Part #
- C41348031
- Package
- SOT-23-3
- Description
- -40℃~+125℃@(Ta) 1 120uVrms 2.5uA 200mA 36V 510mV@(100mA) 5V 68dB@(1kHz) Fixed Over Temperature Protection、Short Circuit Protection Positive SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 180
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 180
In-stock Item Pricing
Qty Unit Price
1+
$0.0664
100+
$0.0526
300+
$0.0456
3000+
$0.0403
6000+
$0.0363
9000+
$0.0342
Related Products
Welcome back, may I help you?