This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ESDB24VADB

Extended
Manufacturer
PJSEMI
MFR.Part #
ESDB24VADB
JLCPCB Part #
C22470311
Package
DFN1x0.6-2L
Description
-40℃~+125℃ 1 100nA 24V 30V 32pF 38V 5A@8/20us Bidirectional IEC 61000-4-2 TVS DFN1x0.6-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 8700

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 8700

In-stock Item Pricing

Qty Unit Price
1+ $0.0248
200+ $0.0193
600+ $0.0163
2000+ $0.0145
10000+ $0.0129
20000+ $0.0120

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons