This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

PIC32MM0064GPL020-I/SS

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC32MM0064GPL020-I/SS
JLCPCB Part #
C81794
Package
SSOP-20
Description
-40℃~+85℃ 12bit 16 25MHz 2V~3.6V 32 Bit 5bit 64KB 8KB Built-in FLASH MIPS32 microAptiv SSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 67

Total: $0.01

Parts Calculator
Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $3.3328
10+ $3.2752
30+ $3.2369
100+ $3.1986
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons