
* Images are for reference only
PIC16F882-I/SO
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F882-I/SO
- JLCPCB Part #
- C646288
- Package
- SOIC-28-300mil
- Description
- -40℃~+85℃ 10bit 128Byte 128Byte 20MHz 24 2V~5.5V 3.5KB 8 Bit Built-in FLASH PIC SOIC-28-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 27
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.4179
10+
$3.7614
27+
$3.3727
108+
$2.9775
540+
$2.7969
1080+
$2.7146
Related Products
Welcome back, may I help you?