
* Images are for reference only
PIC18LF6490-I/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18LF6490-I/PT
- JLCPCB Part #
- C185481
- Package
- TQFP-64(10x10)
- Description
- -40℃~+85℃ 10bit 16KB 2V~5.5V 40MHz 50 768Byte 8 Bit Built-in FLASH PIC TQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9554
10+
$5.1546
30+
$4.6777
160+
$4.1959
480+
$3.9735
960+
$3.8720
1600+
$3.8285
Welcome back, may I help you?