
* Images are for reference only
PIC16F74-I/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F74-I/P
- JLCPCB Part #
- C9776
- Package
- DIP-40
- Description
- -40℃~+85℃ 192Byte 20MHz 33 4V~5.5V 7KB 8 Bit 8bit External FLASH PIC DIP-40 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$12.6798
10+
$10.9416
30+
$9.8816
100+
$8.9940
500+
$8.8796
Related Products
Welcome back, may I help you?