This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AT24C128Y1-10YI-2.7

Extended
Manufacturer
Microchip Tech
MFR.Part #
AT24C128Y1-10YI-2.7
JLCPCB Part #
C19558051
Package
MAP-8(3x4.9)
Description
-40℃~+85℃ 1,000,000 cycles 128Kbit 1MHz 2.7V~5.5V 40 Years 5ms I2C MAP-8(3x4.9) EEPROM
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 120

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2287
240+ $1.2893
480+ $1.2459
960+ $1.2234
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons