
* Images are for reference only
SMBG5373AE3/TR13
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SMBG5373AE3/TR13
- JLCPCB Part #
- C6229750
- Package
- SMBG(DO-215AA)
- Description
- -65℃~+150℃ 1 Independent 44Ω 500nA@49V 5W 68V ±10% SMBG(DO-215AA) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7437
200+
$1.0946
500+
$1.0594
1000+
$1.0401
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?