
* Images are for reference only
PI3PCIE3415ZHEX
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI3PCIE3415ZHEX
- JLCPCB Part #
- C705323
- Package
- TQFN-42-EP(3.5x9)
- Description
- -40℃~+85℃ 25ns 25ns 25ns 2:1 3.3V~3.6V 8.7GHz TQFN-42-EP(3.5x9) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.5257
10+
$1.4934
30+
$1.4725
100+
$1.4515
Related Products
Welcome back, may I help you?