
* Images are for reference only
AP2128K-2.8TRG1
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP2128K-2.8TRG1
- JLCPCB Part #
- C5944020
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 2.8V 300mA 60uA 68dB@(1kHz) 6V Fixed Over Temperature Protection、Soft Start、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 56
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1616
200+
$0.0646
500+
$0.0623
1000+
$0.0613
Related Products
Welcome back, may I help you?