* Images are for reference only
1985234
- Manufacturer
- PHOENIX CONTACT
- MFR.Part #
- 1985234
- JLCPCB Part #
- C7472154
- Package
- P=3.5mm
- Description
- 6 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 1985234 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
1985234 technical specifications, attributes, and parameters.
1985234 symbol, PCB footprint from the free EasyEDA PCB design tool.
1985234 datasheets or manufacturer documentation.
Datasheet: 1985234 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing