* Images are for reference only
1862055
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1862055
- JLCPCB Part #
- C6046748
- Package
- Plugin,P=3.5mm
- Description
- 3.5mm 8A 3P 300V Straight Green 3 1 Plugin,P=3.5mm Spring Clamp System Terminal Block ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 1862055 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
1862055 technical specifications, attributes, and parameters.
1862055 symbol, PCB footprint from the free EasyEDA PCB design tool.
1862055 datasheets or manufacturer documentation.
Datasheet: 1862055 Datasheet (PDF)
Minimum: 5
Full Reel: 140
Total: $0
Available Order Qty: 0
In-stock Item Pricing