
* Images are for reference only
1778560
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1778560
- JLCPCB Part #
- C5173839
- Package
- Plugin,P=2.5mm
- Description
- 1 150V 1x3P 2.5mm 3 3P 6A Black Board Side/Socket - Closed Through Hole Plugin,P=2.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 305
Minimum: 1
Full Reel: 330
Total: $0.00
Add To List
Available Order Qty: 53
In-stock Item Pricing
Qty Unit Price
1+
$0.7816
10+
$0.6319
30+
$0.5571
100+
$0.4839
660+
$0.4393
990+
$0.4155
1980+
$0.4107
3960+
$0.4075
Welcome back, may I help you?