
* Images are for reference only
1830596
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1830596
- JLCPCB Part #
- C480577
- Package
- Plugin,P=3.81mm
- Description
- 1 160V 1x2P 2 2P 3.81mm 8A Board Side/Socket - Closed Green Screw Through Hole 插件,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1249
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 1223
In-stock Item Pricing
Qty Unit Price
1+
$0.9633
10+
$0.7829
30+
$0.6911
250+
$0.6009
500+
$0.5477
1000+
$0.5203
Related Products
Welcome back, may I help you?