
* Images are for reference only
PH2.54-07-05PWS
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- PH2.54-07-05PWS
- JLCPCB Part #
- C7501619
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 10P 2 2.54mm 2.5mm 2x5P 6mm Black Brass Pin Header Right Angle Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4253
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 4218
In-stock Item Pricing
Qty Unit Price
1+
$0.0965
50+
$0.0768
150+
$0.0670
500+
$0.0596
2500+
$0.0536
5000+
$0.0507
Related Products
Welcome back, may I help you?