
* Images are for reference only
PH2.54-01-07PZD
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- PH2.54-01-07PZD
- JLCPCB Part #
- C7501585
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1x7P 2.54mm 2.5mm 3A 3mm 6mm 7P Black Brass Gold Pin Header Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6669
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 6601
In-stock Item Pricing
Qty Unit Price
1+
$0.0530
100+
$0.0422
300+
$0.0367
1000+
$0.0326
5000+
$0.0294
10000+
$0.0278
Related Products
Welcome back, may I help you?