
* Images are for reference only
DSIC-07-TS-GER
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- DSIC-07-TS-GER
- JLCPCB Part #
- C7503427
- Package
- SMD,P=2.54mm
- Description
- 2.54mm 24V 25mA 3,000 Cycles 7 Black SPST Slide, Recessed SMD,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 67
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 67
In-stock Item Pricing
Qty Unit Price
1+
$0.8100
10+
$0.6525
30+
$0.5738
100+
$0.4950
500+
$0.4484
1000+
$0.4243
Related Products