
* Images are for reference only
PTR60L100CTB
Extended
- Manufacturer
- PFC Device
- MFR.Part #
- PTR60L100CTB
- JLCPCB Part #
- C5210606
- Package
- TO-263
- Description
- -40℃~+150℃ 1 Pair Common Cathode 100V 300uA@100V 320A 60A 770mV@30A TO-263 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7426
200+
$0.6758
500+
$0.6517
800+
$0.6404
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?