This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

PTR30L100CTB

Extended
Manufacturer
PFC Device
MFR.Part #
PTR30L100CTB
JLCPCB Part #
C5210603
Package
TO-263
Description
-40℃~+150℃ 1 Pair Common Cathode 100V 200A 200uA@100V 30A 660mV@15A TO-263 Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 31

Full Reel: 800

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3045
10+ $0.2981
30+ $0.2949
100+ $0.2900

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons