This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PESD4USB5BTBR-QX

Extended
Manufacturer
Nexperia
MFR.Part #
PESD4USB5BTBR-QX
JLCPCB Part #
C6628479
Package
DFN-10(1x2.5)
Description
0.22pF 1nA 5.5V 5V 9V Bidirectional ESD Four channels IEC 61000-4-2 DFN-10(1x2.5) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 1

In-stock Item Pricing

Qty Unit Price
1+ $0.3720
50+ $0.3675
150+ $0.3644
500+ $0.3615
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons