
* Images are for reference only
PESD4USB5BTBS-QX
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PESD4USB5BTBS-QX
- JLCPCB Part #
- C20235789
- Package
- DFN2510D-10
- Description
- 0.24pF 1nA 5.5V 5V 7A@8/20us 9V ESD IEC 61000-4-2 DFN2510D-10 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.8891
10+
$0.7699
30+
$0.7103
100+
$0.6507
500+
$0.6153
1000+
$0.5960
Related Products
Welcome back, may I help you?