
* Images are for reference only
PESD18VF1BBL-QYL
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PESD18VF1BBL-QYL
- JLCPCB Part #
- C22421838
- Package
- DFN1006-2
- Description
- 0.31pF 1 17.5V、20V 18V 1nA 24V Bidirectional ESD IEC 61000-4-2 DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8490
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 8487
In-stock Item Pricing
Qty Unit Price
1+
$0.1919
50+
$0.1513
150+
$0.1339
500+
$0.1122
2500+
$0.1025
5000+
$0.0967
Related Products
Welcome back, may I help you?