
* Images are for reference only
PCAQ9070MW-102
Extended
- Manufacturer
- PROD Tech
- MFR.Part #
- PCAQ9070MW-102
- JLCPCB Part #
- C2916887
- Package
- SMD-4P,9x7mm
- Description
- -25℃~+125℃ 10MΩ 125V 125V 125V 13mΩ 1kΩ@100MHz 2 4A SMD-4P,9x7mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1308
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 1301
In-stock Item Pricing
Qty Unit Price
1+
$0.6154
10+
$0.5027
30+
$0.4479
100+
$0.3931
700+
$0.3593
1400+
$0.3416
Related Products
Welcome back, may I help you?