
* Images are for reference only
LRR8VEAC253G
Extended
- Manufacturer
- PARALIGHT
- MFR.Part #
- LRR8VEAC253G
- JLCPCB Part #
- C2988063
- Package
- Plugin,D=7.8mm
- Description
- -25℃~+85℃ 16cd 2.2V 20mA 25° 619nm 7.8mm Round Lens 85mW Discrete Diode Orange Red Water Clear 插件,D=7.8mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 84
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 84
In-stock Item Pricing
Qty Unit Price
1+
$0.1987
50+
$0.1581
150+
$0.1407
500+
$0.1141
2500+
$0.1044
5000+
$0.0986
Related Products
Welcome back, may I help you?