
* Images are for reference only
SZC292WDT-5A
Extended
- Manufacturer
- PARALIGHT
- MFR.Part #
- SZC292WDT-5A
- JLCPCB Part #
- C2835367
- Package
- 0402
- Description
- -40℃~+85℃ 100mW 130° 175mcd~360mcd 2.6V~2.8V 5mA Frosted Yellow Lens White 0402 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 845
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0110
200+
$0.0108
600+
$0.0106
3000+
$0.0099
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products