


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | PARALIGHT | |
| Package | 0606 | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 567nm~576nm、587nm~596nm | |
| Viewing Angle | 130° | |
| Luminous Intensity | 18mcd~45mcd、71mcd~180mcd | |
| Illumination Color | Green-yellow,Yellow | |
| Lens Color | Water Clear | |
| Peak Wavelength | 578nm、598nm | |
| Voltage - Forward(Vf) | 1.9V、1.9V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LC195JGJYCT-GJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | PARALIGHT | |
| Package | 0606 | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 567nm~576nm、587nm~596nm | |
| Viewing Angle | 130° | |
| Luminous Intensity | 18mcd~45mcd、71mcd~180mcd | |
| Illumination Color | Green-yellow,Yellow | |
| Lens Color | Water Clear | |
| Peak Wavelength | 578nm、598nm | |
| Voltage - Forward(Vf) | 1.9V、1.9V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LC195JGJYCT-GJ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LC195JGJYCT-GJ datasheets or manufacturer documentation.
Datasheet: LC195JGJYCT-GJ Datasheet (PDF)
The LC195JGJYCT-GJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.